
TS944IPT | |
|---|---|
DigiKey Part Number | 497-8148-2-ND - Tape & Reel (TR) 497-8148-1-ND - Cut Tape (CT) 497-8148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS944IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS944IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0045V/µs | |
Gain Bandwidth Product | 10 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 1.2µA (x4 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,10600 € | 27,65 € |
| 100 | 0,98660 € | 98,66 € |
| 250 | 0,92956 € | 232,39 € |
| 500 | 0,89518 € | 447,59 € |
| 1.000 | 0,86691 € | 866,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83706 € | 2.092,65 € |
| 5.000 | 0,81907 € | 4.095,35 € |
| 7.500 | 0,81007 € | 6.075,52 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,99650 € |











