TS882IYST is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 361
Unit Price: 1,50000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,91158 €
Datasheet
8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS882IYST

DigiKey Part Number
497-17707-2-ND - Tape & Reel (TR)
497-17707-1-ND - Cut Tape (CT)
497-17707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS882IYST
Description
IC COMPARATOR 2 GEN PUR 8MINISO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TS882IYST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.1V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
10pA
Current - Output (Typ)
-
Current - Quiescent (Max)
500nA
CMRR, PSRR (Typ)
78dB CMRR
Propagation Delay (Max)
16µs
Hysteresis
4.2mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,42700 €14,27 €
251,30200 €32,55 €
1001,16460 €116,46 €
2501,09916 €274,79 €
5001,05964 €529,82 €
1.0001,02714 €1.027,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,97836 €3.913,44 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,33530 €