Similar
Similar
Similar

TS391AILT | |
|---|---|
DigiKey Part Number | 497-18692-2-ND - Tape & Reel (TR) 497-18692-1-ND - Cut Tape (CT) 497-18692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391AILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS391AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, DTL, ECL, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.25mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56920 € | 14,23 € |
| 100 | 0,50160 € | 50,16 € |
| 250 | 0,46944 € | 117,36 € |
| 500 | 0,45002 € | 225,01 € |
| 1.000 | 0,43404 € | 434,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40905 € | 1.227,15 € |
| 6.000 | 0,39949 € | 2.396,94 € |
| 9.000 | 0,39470 € | 3.552,30 € |
| 15.000 | 0,38940 € | 5.841,00 € |
| 21.000 | 0,38630 € | 8.112,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |




