
TS334IDT | |
|---|---|
DigiKey Part Number | 497-13028-2-ND - Tape & Reel (TR) 497-13028-1-ND - Cut Tape (CT) 497-13028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS334IDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS334IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 210ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,41200 € | 14,12 € |
| 25 | 1,28800 € | 32,20 € |
| 100 | 1,15190 € | 115,19 € |
| 250 | 1,08704 € | 271,76 € |
| 500 | 1,04792 € | 523,96 € |
| 1.000 | 1,01571 € | 1.015,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98170 € | 2.454,25 € |
| 5.000 | 0,96121 € | 4.806,05 € |
| 7.500 | 0,95094 € | 7.132,05 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |


