
STPSC15H12G2-TR | |
|---|---|
DigiKey Part Number | 497-STPSC15H12G2-TR-ND - Tape & Reel (TR) 497-STPSC15H12G2-TRCT-ND - Cut Tape (CT) 497-STPSC15H12G2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC15H12G2-TR |
Description | DIODE SIC 1.2KV 15A D2PAK HV |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC15H12G2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 90 µA @ 1200 V | |
Capacitance @ Vr, F | 1200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 4,60000 € | 46,00 € |
| 100 | 3,53640 € | 353,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88917 € | 2.889,17 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,19170 € |

