Parametric Equivalent



STPS10M60SFY | |
|---|---|
DigiKey Part Number | 497-18302-2-ND - Tape & Reel (TR) 497-18302-1-ND - Cut Tape (CT) 497-18302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10M60SFY |
Description | DIODE SCHOTTKY 60V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS10M60SFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43000 € | 4,30 € |
| 100 | 0,38530 € | 38,53 € |
| 500 | 0,29810 € | 149,05 € |
| 1.000 | 0,26244 € | 262,44 € |
| 2.000 | 0,24636 € | 492,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20966 € | 1.257,96 € |
| 12.000 | 0,19547 € | 2.345,64 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |













