
STMPS2242MTR | |
|---|---|
DigiKey Part Number | 497-10329-2-ND - Tape & Reel (TR) 497-10329-1-ND - Cut Tape (CT) 497-10329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2242MTR |
Description | IC PWR SWITCH 1:2 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2242MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56560 € | 14,14 € |
| 100 | 0,49820 € | 49,82 € |
| 250 | 0,46620 € | 116,55 € |
| 500 | 0,44690 € | 223,45 € |
| 1.000 | 0,43102 € | 431,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41424 € | 1.035,60 € |
| 5.000 | 0,40414 € | 2.020,70 € |
| 7.500 | 0,39908 € | 2.993,10 € |
| 12.500 | 0,39347 € | 4.918,38 € |
| 17.500 | 0,39019 € | 6.828,32 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |



