Parametric Equivalent

STM6322TWY6F | |
|---|---|
DigiKey Part Number | 497-STM6322TWY6FTR-ND - Tape & Reel (TR) 497-STM6322TWY6FCT-ND - Cut Tape (CT) 497-STM6322TWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6322TWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6322TWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,84720 € | 21,18 € |
| 100 | 0,75190 € | 75,19 € |
| 250 | 0,70664 € | 176,66 € |
| 500 | 0,67930 € | 339,65 € |
| 1.000 | 0,65681 € | 656,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56584 € | 1.697,52 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |


