STIEC45-33AS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.000
Unit Price: 1,30000 €
Datasheet
SMC30J85A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STIEC45-33AS

DigiKey Part Number
497-10394-2-ND - Tape & Reel (TR)
497-10394-1-ND - Cut Tape (CT)
497-10394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STIEC45-33AS
Description
TVS DIODE 33VWM 59VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
59V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STIEC45-33AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
500A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,55300 €15,53 €
1001,12370 €112,37 €
5001,05126 €525,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,87427 €2.185,68 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,66200 €