Parametric Equivalent
Parametric Equivalent

STH12N120K5-2AG | |
|---|---|
DigiKey Part Number | 497-STH12N120K5-2AGTR-ND - Tape & Reel (TR) 497-STH12N120K5-2AGCT-ND - Cut Tape (CT) 497-STH12N120K5-2AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH12N120K5-2AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 1200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 12A (Tc) 250W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 690mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 44.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,78000 € | 10,78 € |
| 10 | 7,51900 € | 75,19 € |
| 100 | 6,96860 € | 696,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,32575 € | 5.325,75 € |
| Unit Price without VAT: | 10,78000 € |
|---|---|
| Unit Price with VAT: | 13,04380 € |


