SPC560P44L3CEABR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 12,49000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,84298 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 10,00394 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 11,19840 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 17,72000 €
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560P44L3CEABR

DigiKey Part Number
SPC560P44L3CEABR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC560P44L3CEABR
Description
IC MCU 32BIT 384KB FLASH 100LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SPC560P44L3CEABR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
36K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 26x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,87837 €3.878,37 €
Manufacturers Standard Package
Unit Price without VAT:3,87837 €
Unit Price with VAT:4,69283 €