
SMC30J33A | |
|---|---|
DigiKey Part Number | 497-12220-2-ND - Tape & Reel (TR) 497-12220-1-ND - Cut Tape (CT) 497-12220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J33A |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,80800 € | 8,08 € |
| 100 | 0,56610 € | 56,61 € |
| 500 | 0,45806 € | 229,03 € |
| 1.000 | 0,45725 € | 457,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40317 € | 1.007,92 € |
| 5.000 | 0,37357 € | 1.867,85 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |



