M41T60Q6F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,75789 €
Datasheet

Similar


Abracon LLC
In Stock: 4
Unit Price: 1,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.262
Unit Price: 4,54000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,44000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,68493 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 18.000
Unit Price: 1,20948 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,34000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 35
Unit Price: 3,41000 €
Datasheet
16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T60Q6F

DigiKey Part Number
497-3906-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M41T60Q6F
Description
IC RTC CLK/CALENDAR I2C 16QFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-VFQFN Exposed Pad
EDA/CAD Models
M41T60Q6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.3V ~ 4.4V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.7µA ~ 0.95µA @ 3.6V ~ 4.4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes