Parametric Equivalent


LDK320ADU50R | |
|---|---|
DigiKey Part Number | 497-18714-2-ND - Tape & Reel (TR) 497-18714-1-ND - Cut Tape (CT) 497-18714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK320ADU50R |
Description | IC REG LINEAR 5V 200MA SOT89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDK320ADU50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 88dB ~ 48dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,26960 € | 6,74 € |
| 100 | 0,23440 € | 23,44 € |
| 250 | 0,21756 € | 54,39 € |
| 500 | 0,20742 € | 103,71 € |
| 1.000 | 0,19904 € | 199,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19020 € | 475,50 € |
| 5.000 | 0,18487 € | 924,35 € |
| 7.500 | 0,18220 € | 1.366,50 € |
| 12.500 | 0,17925 € | 2.240,62 € |
| 17.500 | 0,17752 € | 3.106,60 € |
| 25.000 | 0,17586 € | 4.396,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |


