LD39100PU12RY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,91000 €
Datasheet
6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN

LD39100PU12RY

DigiKey Part Number
497-LD39100PU12RYTR-ND - Tape & Reel (TR)
497-LD39100PU12RYCT-ND - Cut Tape (CT)
497-LD39100PU12RYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39100PU12RY
Description
IC REG LINEAR 1.2V 1A 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
300 µA
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,74700 €7,47 €
250,67600 €16,90 €
1000,59750 €59,75 €
2500,56016 €140,04 €
5000,53768 €268,84 €
1.0000,51916 €519,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49627 €1.488,81 €
6.0000,48508 €2.910,48 €
9.0000,47947 €4.315,23 €
15.0000,47326 €7.098,90 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,24630 €