Parametric Equivalent


LD39020ADTPU18R | |
|---|---|
DigiKey Part Number | 497-15493-2-ND - Tape & Reel (TR) 497-15493-1-ND - Cut Tape (CT) 497-15493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADTPU18R |
Description | IC REG LINEAR 1.8V 200MA 4-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ADTPU18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17240 € | 4,31 € |
| 100 | 0,14870 € | 14,87 € |
| 250 | 0,13732 € | 34,33 € |
| 500 | 0,13042 € | 65,21 € |
| 1.000 | 0,12475 € | 124,75 € |
| 2.500 | 0,11876 € | 296,90 € |
| 5.000 | 0,11515 € | 575,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11218 € | 1.121,80 € |
| 20.000 | 0,10974 € | 2.194,80 € |
| 30.000 | 0,10851 € | 3.255,30 € |
| 50.000 | 0,10715 € | 5.357,50 € |
| 70.000 | 0,10636 € | 7.445,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |











