L99ASC03GTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 2,26549 €
Datasheet
48 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 TQFP
48 TQFP

L99ASC03GTR

DigiKey Part Number
497-17941-2-ND - Tape & Reel (TR)
497-17941-1-ND - Cut Tape (CT)
497-17941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99ASC03GTR
Description
IC MOTOR DRIVER 6V-28V 48TQFP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
L99ASC03GTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
6V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,18800 €31,88 €
252,93800 €73,45 €
1002,66350 €266,35 €
2502,53244 €633,11 €
5002,45346 €1.226,73 €
1.0002,38848 €2.388,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4002,25431 €5.410,34 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:5,06990 €