
L9805E | |
|---|---|
DigiKey Part Number | L9805E-ND |
Manufacturer | |
Manufacturer Product Number | L9805E |
Description | IC MOTOR DRVR 6.4V-18V 64HIQUAD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Serial 64-HiQUAD |
Datasheet | Datasheet |
EDA/CAD Models | L9805E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6.4V ~ 18V | |
Voltage - Load | 6.4V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP Exposed Pad | |
Supplier Device Package | 64-HiQUAD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 9,37796 € | 4.726,49 € |
| Unit Price without VAT: | 9,37796 € |
|---|---|
| Unit Price with VAT: | 11,34733 € |

