
HVLED805TR | |
|---|---|
DigiKey Part Number | 497-10810-2-ND - Tape & Reel (TR) 497-10810-1-ND - Cut Tape (CT) 497-10810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED805TR |
Description | IC LED DRIVER OFFL PWM 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HVLED805TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11.5V | |
Voltage - Supply (Max) | 23V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76120 € | 19,03 € |
| 100 | 0,67470 € | 67,47 € |
| 250 | 0,63336 € | 158,34 € |
| 500 | 0,60844 € | 304,22 € |
| 1.000 | 0,58791 € | 587,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56624 € | 1.415,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |



