


ALED6001TR | |
|---|---|
DigiKey Part Number | 497-15390-2-ND - Tape & Reel (TR) 497-15390-1-ND - Cut Tape (CT) 497-15390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALED6001TR |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59600 € | 25,96 € |
| 25 | 2,38600 € | 59,65 € |
| 100 | 2,15570 € | 215,57 € |
| 250 | 2,04588 € | 511,47 € |
| 500 | 1,97972 € | 989,86 € |
| 1.000 | 1,92525 € | 1.925,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86775 € | 4.669,38 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,15030 € |


