
SICRB20650A | |
|---|---|
DigiKey Part Number | 1655-SICRB20650ATR-ND - Tape & Reel (TR) 1655-SICRB20650ACT-ND - Cut Tape (CT) 1655-SICRB20650ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICRB20650A |
Description | DIODE SIL CARBIDE 650V 20A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Capacitance @ Vr, F | 1190pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 2,72600 € | 27,26 € |
| 100 | 1,93730 € | 193,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,52561 € | 1.220,49 € |
| 1.600 | 1,48507 € | 2.376,11 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,98520 € |

