Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5236B | |
|---|---|
DigiKey Part Number | 1655-MMSZ5236BTR-ND - Tape & Reel (TR) 1655-MMSZ5236BCT-ND - Cut Tape (CT) 1655-MMSZ5236BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5236B |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06830 € | 6,83 € |
| 500 | 0,04986 € | 24,93 € |
| 1.000 | 0,04388 € | 43,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03626 € | 108,78 € |
| 6.000 | 0,03241 € | 194,46 € |
| 9.000 | 0,03044 € | 273,96 € |
| 15.000 | 0,02823 € | 423,45 € |
| 21.000 | 0,02692 € | 565,32 € |
| 30.000 | 0,02565 € | 769,50 € |
| 75.000 | 0,02285 € | 1.713,75 € |
| 150.000 | 0,02112 € | 3.168,00 € |
| 300.000 | 0,01967 € | 5.901,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |




