MB10S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,21000 €
Datasheet
MB-S PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB10S

DigiKey Part Number
1655-MB10STR-ND - Tape & Reel (TR)
1655-MB10SCT-ND - Cut Tape (CT)
1655-MB10SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB10S
Description
BRIDGE RECT 1PHASE 1KV 500MA MBS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12600 €1,26 €
1000,07850 €7,85 €
5000,05754 €28,77 €
1.0000,05075 €50,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04209 €126,27 €
6.0000,03771 €226,26 €
9.0000,03548 €319,32 €
15.0000,03297 €494,55 €
21.0000,03148 €661,08 €
30.0000,03003 €900,90 €
75.0000,02685 €2.013,75 €
150.0000,02489 €3.733,50 €
300.0000,02338 €7.014,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €