
6CWQ03FN | |
|---|---|
DigiKey Part Number | 1655-6CWQ03FNTR-ND - Tape & Reel (TR) 1655-6CWQ03FNCT-ND - Cut Tape (CT) 1655-6CWQ03FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6CWQ03FN |
Description | DIODE ARRAY SCHOTTKY 30V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,30930 € | 30,93 € |
| 500 | 0,23726 € | 118,63 € |
| 1.000 | 0,21405 € | 214,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18890 € | 472,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

