Similar

SMV1212-079LF | |
|---|---|
DigiKey Part Number | 863-1706-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1212-079LF |
Description | DIODE VARACTOR 12V SINGLE SC-79 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 12pF @ 4V, 50MHz | |
Capacitance Ratio | 5.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 |


