
SMV1145-079LF | |
|---|---|
DigiKey Part Number | 863-1704-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1145-079LF |
Description | DIODE VARACTOR 12V SINGLE SC-79 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SC-79 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 10.6pF @ 6V, 50MHz | |
Capacitance Ratio | 3.0 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 300 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 |

