

SIT1533AI-H4-DCC-32.768S | |
|---|---|
DigiKey Part Number | 1473-30154-2-ND - Tape & Reel (TR) 1473-30154-1-ND - Cut Tape (CT) 1473-30154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1533AI-H4-DCC-32.768S |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1533AI-H4-DCC-32.768S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,93840 € | 23,46 € |
| 50 | 0,89940 € | 44,97 € |
| 100 | 0,86230 € | 86,23 € |
| 250 | 0,81540 € | 203,85 € |
| 500 | 0,78168 € | 390,84 € |
| 1.000 | 0,74937 € | 749,37 € |
| 2.500 | 0,72315 € | 1.807,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,65147 € | 6.514,70 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |











