FCB-0805-800A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 0,03809 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 4.000
Unit Price: 0,09000 €
Datasheet
FCB-0805-152A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0805-800A

DigiKey Part Number
595-FCB-0805-800ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCB-0805-800A
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
80 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 500mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03809 €761,80 €
Unit Price without VAT:0,03809 €
Unit Price with VAT:0,04609 €