Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SHT41A-FD1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT41A-FD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT41A-FD1B-R2CT-ND - Cut Tape (CT) 1649-SHT41A-FD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT41A-FD1B-R2 |
Description | SENSOR HUMIDITY 100% RH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH PWM ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | PWM | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,58200 € | 12,91 € |
| 10 | 2,46800 € | 24,68 € |
| 25 | 2,33200 € | 58,30 € |
| 50 | 2,23860 € | 111,93 € |
| 100 | 2,15310 € | 215,31 € |
| 500 | 1,98132 € | 990,66 € |
| 1.000 | 1,92928 € | 1.929,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,57621 € | 3.940,53 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,49690 € |


