SHT40-CD1B-R3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sensirion AG
In Stock: 0
Unit Price: 5,65000 €
Datasheet
4 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT40-CD1B-R3

DigiKey Part Number
1649-SHT40-CD1B-R3TR-ND - Tape & Reel (TR)
1649-SHT40-CD1B-R3CT-ND - Cut Tape (CT)
1649-SHT40-CD1B-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT40-CD1B-R3
Description
SENSOR RH/TEMP W/3RD I2C ADDRESS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT40-CD1B-R3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±1.8% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
1.08V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
51,37000 €6,85 €
101,30600 €13,06 €
251,22880 €30,72 €
501,17580 €58,79 €
1001,12720 €112,72 €
5001,02978 €514,89 €
1.0000,99353 €993,53 €
5.0000,92051 €4.602,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,89331 €8.933,10 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,86340 €