Similar
Similar

SC5012QMLTRT | |
|---|---|
DigiKey Part Number | 600-SC5012QMLTRTTR-ND - Tape & Reel (TR) 600-SC5012QMLTRTCT-ND - Cut Tape (CT) 600-SC5012QMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC5012QMLTRT |
Description | IC LED DRVR CTRL PWM 150MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 65V | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,07100 € | 30,71 € |
| 25 | 2,64880 € | 66,22 € |
| 100 | 2,17130 € | 217,13 € |
| 250 | 1,93680 € | 484,20 € |
| 500 | 1,79258 € | 896,29 € |
| 1.000 | 1,72632 € | 1.726,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,72632 € | 5.178,96 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,67490 € |



