RCLAMP3328P.TNT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Semtech Corporation
In Stock: 0
Unit Price: 1,28000 €
Datasheet
9-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9-UDFN

RCLAMP3328P.TNT

DigiKey Part Number
600-RCLAMP3328P.TNTTR-ND - Tape & Reel (TR)
600-RCLAMP3328P.TNTCT-ND - Cut Tape (CT)
600-RCLAMP3328P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3328P.TNT
Description
TVS DIODE 3.3VWM 10.5V SGP3810N9
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SGP3810N9
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP3328P.TNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.8V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,80800 €8,08 €
1000,53760 €53,76 €
5000,42142 €210,71 €
1.0000,38403 €384,03 €
2.0000,36748 €734,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,30936 €3.093,60 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,54880 €