ECLAMP8052PQTCT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: 1,07000 €
Datasheet
EMIClamp Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLAMP8052PQTCT

DigiKey Part Number
ECLAMP8052PQTCTTR-ND - Tape & Reel (TR)
ECLAMP8052PQTCTCT-ND - Cut Tape (CT)
ECLAMP8052PQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECLAMP8052PQTCT
Description
CMC 2LN SMD ESD AEC-Q100
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
ECLAMP8052PQTCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.8Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.075" L x 0.067" W (1.90mm x 1.70mm)
Height (Max)
0.024" (0.60mm)
Package / Case
5-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,01000 €10,10 €
1000,67900 €67,90 €
5000,53740 €268,70 €
1.0000,49492 €494,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46656 €1.399,68 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,92390 €