Similar




GSP1.7101.1 | |
|---|---|
DigiKey Part Number | 486-5564-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.7101.1 |
Description | PWR ENT RCPT GSP1 APPL 10A PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP1.7101.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,78120 € | 44,53 € |
| 50 | 1,69580 € | 84,79 € |
| 100 | 1,61490 € | 161,49 € |
| 250 | 1,51372 € | 378,43 € |
| 500 | 1,44144 € | 720,72 € |
| 1.000 | 1,37268 € | 1.372,68 € |
| 2.500 | 1,28678 € | 3.216,95 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |


