1241.1602 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,55000 €
Datasheet
1241.1608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1241.1608
486-1933-ND
486-1933-ND

1241.1602

DigiKey Part Number
486-3917-ND
Manufacturer
Manufacturer Product Number
1241.1602
Description
SWITCH TACTILE SPST-NO 0.05A 42V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1241.1602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 42VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
11.40mm x 11.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
0.35mm
Mechanical Life
1,000,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,59400 €25,94 €
252,40400 €60,10 €
1002,14180 €214,18 €
3001,96167 €588,50 €
5001,88684 €943,42 €
1.0001,79440 €1.794,40 €
2.5001,68783 €4.219,57 €
5.0001,61836 €8.091,80 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,75100 €