
0035.9206 | |
|---|---|
DigiKey Part Number | 486-3905-ND |
Manufacturer | |
Manufacturer Product Number | 0035.9206 |
Description | LED HOLDER T1 3/4 - BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black 0.201" (5.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.201" (5.10mm) | |
LED | T1 3/4 | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,29950 € | 29,95 € |
| 500 | 0,24916 € | 124,58 € |
| 1.000 | 0,23264 € | 232,64 € |
| 2.000 | 0,21859 € | 437,18 € |
| 5.000 | 0,20323 € | 1.016,15 € |
| 10.000 | 0,19365 € | 1.936,50 € |
| 25.000 | 0,18321 € | 4.580,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |






