
0034.6914 | |
|---|---|
DigiKey Part Number | 486-1477-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6914 |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.5 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,95800 € | 4,79 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,73280 € | 36,64 € |
| 100 | 0,67600 € | 67,60 € |
| 300 | 0,59477 € | 178,43 € |
| 500 | 0,56024 € | 280,12 € |
| 1.000 | 0,51640 € | 516,40 € |
| 5.000 | 0,42648 € | 2.132,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |




