0031.8317 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 3,11000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 3,11000 €
Datasheet
0031.8476
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8317

DigiKey Part Number
486-0031.8317TR-ND - Tape & Reel (TR)
486-0031.8317CT-ND - Cut Tape (CT)
486-0031.8317DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8317
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
3.3
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,66000 €4,66 €
53,86400 €19,32 €
103,56600 €35,66 €
502,95740 €147,87 €
1002,72750 €272,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,96985 €787,94 €
8001,90431 €1.523,45 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,63860 €