Parametric Equivalent

ZF5S-15-01-T-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-ZF5S-15-01-T-WT-K-TR-ND - Tape & Reel (TR) 612-ZF5S-15-01-T-WT-K-TRCT-ND - Cut Tape (CT) 612-ZF5S-15-01-T-WT-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF5S-15-01-T-WT-K-TR |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-15-01-T-WT-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.083" (2.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1.8A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 50 | 1,88720 € | 94,36 € |
| 100 | 1,59550 € | 159,55 € |
| 500 | 1,42394 € | 711,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,10656 € | 1.881,15 € |
| 3.400 | 1,00363 € | 3.412,34 € |
| 5.100 | 0,96232 € | 4.907,83 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,79510 € |


