SEAF-40-05.0-S-06-2-A-PP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 17,46000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 17,46000 €
Datasheet
SEAF-40-05,0-x-06-x-A-PP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAF-40-05,0-x-06-x-A-PP

SEAF-40-05.0-S-06-2-A-PP-K-TR

DigiKey Part Number
SEAF-40-05.0-S-06-2-A-PP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-40-05.0-S-06-2-A-PP-K-TR
Description
CONN HD ARRAY RCPT 240P SMD GOLD
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-40-05.0-S-06-2-A-PP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
240
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Height Above Board
0.199" (5.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.