
LSHM-130-L4.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number  | LSHM-130-L4.0-L-DV-A-S-K-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LSHM-130-L4.0-L-DV-A-S-K-TR  | 
Description  | CONN SELF-MATE 60POS SMD GOLD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LSHM-130-L4.0-L-DV-A-S-K-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Connector Type  | Self Mating, Non-Gendered, Hermaphroditic  | |
Number of Positions  | 60  | |
Pitch  | 0.020" (0.50mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Board Guide, Pick and Place, Shielded  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Mated Stacking Heights  | 6.5mm, 7mm, 8mm, 10mm  | |
Height Above Board  | 0.215" (5.46mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 475 | 4,71792 € | 2.241,01 € | 
| Unit Price without VAT: | 4,71792 € | 
|---|---|
| Unit Price with VAT: | 5,70868 € | 

