HTST-105-01-S-DV-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 4,01000 €
Datasheet
HTST-105-01-S-DV-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTST-105-01-S-DV-TR

DigiKey Part Number
612-HTST-105-01-S-DV-TR-ND - Tape & Reel (TR)
612-HTST-105-01-S-DV-TRCT-ND - Cut Tape (CT)
612-HTST-105-01-S-DV-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTST-105-01-S-DV-TR
Description
CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HTST-105-01-S-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.250" (6.35mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,74000 €4,74 €
104,02500 €40,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1752,79503 €489,13 €
3502,66169 €931,59 €
5252,58663 €1.357,98 €
8752,52193 €2.206,69 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,73540 €