Similar


HSEC8-130-01-S-DV-A-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-130-01-S-DV-A-TR-ND - Tape & Reel (TR) 612-HSEC8-130-01-S-DV-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-S-DV-A-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-S-DV-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 25 | 3,84280 € | 96,07 € |
| 50 | 3,57020 € | 178,51 € |
| 100 | 3,54360 € | 354,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 3,40120 € | 935,33 € |
| 550 | 2,64287 € | 1.453,58 € |
| 1.375 | 2,52920 € | 3.477,65 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,14250 € |


