Parametric Equivalent

ERM8-010-08.0-L-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-08.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERM8-010-08.0-L-DV-TRCT-ND - Cut Tape (CT) 612-ERM8-010-08.0-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-08.0-L-DV-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-08.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 25 | 3,20320 € | 80,08 € |
| 50 | 2,97660 € | 148,83 € |
| 100 | 2,86730 € | 286,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,86727 € | 788,50 € |
| 550 | 2,49931 € | 1.374,62 € |
| 1.375 | 2,47689 € | 3.405,72 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,39230 € |
















