Direct
Direct
Direct
Direct
Direct
Direct
Direct

CL21B105KOFVPJE | |
|---|---|
DigiKey Part Number | 1276-CL21B105KOFVPJETR-ND - Tape & Reel (TR) 1276-CL21B105KOFVPJECT-ND - Cut Tape (CT) 1276-CL21B105KOFVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KOFVPJE |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KOFVPJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,06010 € | 30,05 € |
| 1.000 | 0,05467 € | 54,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03988 € | 79,76 € |
| 4.000 | 0,03765 € | 150,60 € |
| 6.000 | 0,03609 € | 216,54 € |
| 10.000 | 0,03451 € | 345,10 € |
| 14.000 | 0,03393 € | 475,02 € |
| 20.000 | 0,03379 € | 675,80 € |
| 24.000 | 0,03328 € | 798,72 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |






