CFM-120 (A225, A238)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-120 (A225, A238)

CFM-A238-43-22

DigiKey Part Number
CFM-A238-43-22-ND
Manufacturer
Manufacturer Product Number
CFM-A238-43-22
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 200.9 CFM (5.63m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A238-43-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
200.9 CFM (5.63m³/min)
Static Pressure
0.780 in H2O (194.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
61.5dB(A)
Power (Watts)
23.04 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.624 lb (283.04 g)
Current Rating (Amps)
0.360A
Voltage Range
30 ~ 55.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
30012,72760 €3.818,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,72760 €
Unit Price with VAT:15,40040 €