Similar
Similar
Similar
Similar
Similar

ACZ09BR1E-20FA1-20C | |
|---|---|
DigiKey Part Number | ACZ09BR1E-20FA1-20C-ND |
Manufacturer | |
Manufacturer Product Number | ACZ09BR1E-20FA1-20C |
Description | ENC INCRE QUAD RGHT ANGLE PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 1,87644 € | 1.913,97 € |
| Unit Price without VAT: | 1,87644 € |
|---|---|
| Unit Price with VAT: | 2,27049 € |





