RTR025P02HZGTL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet
RTR040N03TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTR025P02HZGTL

DigiKey Part Number
846-RTR025P02HZGTLTR-ND - Tape & Reel (TR)
846-RTR025P02HZGTLCT-ND - Cut Tape (CT)
846-RTR025P02HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTR025P02HZGTL
Description
MOSFET P-CH 20V 2.5A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
95mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,57000 €5,70 €
1000,41340 €41,34 €
5000,32240 €161,20 €
1.0000,29242 €292,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25432 €762,96 €
6.0000,23514 €1.410,84 €
9.0000,22537 €2.028,33 €
15.0000,21552 €3.232,80 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,10110 €