Parametric Equivalent

RTR025N05HZGTL | |
|---|---|
DigiKey Part Number | 846-RTR025N05HZGTLTR-ND - Tape & Reel (TR) 846-RTR025N05HZGTLCT-ND - Cut Tape (CT) 846-RTR025N05HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR025N05HZGTL |
Description | MOSFET N-CH 45V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,49600 € | 4,96 € |
| 100 | 0,33000 € | 33,00 € |
| 500 | 0,25378 € | 126,89 € |
| 1.000 | 0,22921 € | 229,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18374 € | 551,22 € |
| 6.000 | 0,17762 € | 1.065,72 € |
| 9.000 | 0,16274 € | 1.464,66 € |
| 15.000 | 0,15993 € | 2.398,95 € |
| 21.000 | 0,15977 € | 3.355,17 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |







