Parametric Equivalent
Similar

RSR030N06HZGTL | |
|---|---|
DigiKey Part Number | 846-RSR030N06HZGTLTR-ND - Tape & Reel (TR) 846-RSR030N06HZGTLCT-ND - Cut Tape (CT) 846-RSR030N06HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR030N06HZGTL |
Description | MOSFET N-CH 60V 3A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,40590 € | 40,59 € |
| 500 | 0,31464 € | 157,32 € |
| 1.000 | 0,28526 € | 285,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23974 € | 719,22 € |
| 6.000 | 0,22913 € | 1.374,78 € |
| 9.000 | 0,21262 € | 1.913,58 € |
| 15.000 | 0,20909 € | 3.136,35 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |



